- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-240128WG-AFTI-VZ#C5
Newhaven Display
NHD-240128WG-AFTI-VZ#C5
LCD Graphic Display - 240 x 128 Pixels - 5.0V - 8-Bit Parallel - Controller: RA6963N1 - 2x10 Bottom
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-240128WG-AFTI-VZ#C5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 240 x 128 Pixels |
| LCD Type: | FSTN |
| Display Mode: | Transmissive |
| Data Color: | Black |
| Background Color: | White |
| Backlight: | CCFL - White |
| Active Area: | 119.97 x 63.97 mm |
| Dimension: | 144.0 x 104.0 x 14.3 mm |
| Interface: | 8-Bit Parallel |
| Supply Voltage: | 5 V |
| Touchscreen: | No |
| Operating Temperature: | -20 to 70 °C |