help desk software
Image is representational - see mfr. specs

NHD-2.23-12832UCW3

Newhaven Display

2.23 Graphic White OLED - 128 X 32 Pixels - 3V - Parallel or serial MPU - Controller:SSD1305 - 1 x 20 Bottom

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
2.23 Graphic White OLED - 128 X 32 Pixels - 3V - Parallel or serial MPU - Controller:SSD1305 - 1 x 20 Bottom
Search Keywords: NHD22312832UCW3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-2.23-12832UCW3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524920000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Is Part STATIC Sensitive:
    Yes
  • Distribution 3K:
    11.37
  • INTERNATIONAL HARMONIZE CODE:
    8531.20.0020
  • NAFTA Compliant:
    No
  • Is Part LEAD(Pb) FREE:
    Yes
  • Distribution 25K:
    8.85
  • Display Mode:
    White
  • Interface:
    Parallel or serial MPU
  • Back Light (LED):
    None
  • Distribution 500:
    14.25
  • Distribution 150K +:
    7.84
  • Display Type:
    OLED Display
  • Operating Temp:
    (-)40 ~ (+)85
  • Controller:
    SSD1305
  • Packaging Type:
    Bulk/Tray/Box
  • CAGE CODE:
    7XUK2
  • Outline Dimension:
    63.2 x 43.1 x 6.0
  • Distribution 10K:
    9.45
  • Display Format:
    128 x 32 Pixels
  • Voltage Supply:
    3V
  • REACH Compliant?:
    Yes
  • Distribution 1-99:
    19.90
  • Moisture Sensitivity Level (MSL):
    Maintain in Room Temp.
  • Distribution 1K:
    12.00
  • Distribution 5K:
    10.73
  • Connector Type:
    1 x 20 Bottom
  • Distribution 50K:
    8.19
  • Distribution 100:
    15.50
  • DIstribution 100K:
    7.94
  • Is Part RoHS Compliant:
    Yes
  • VIEW:
    12:00 & 6:00
  • Is Dry Pack Required?:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
18 Weeks can ship 3/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.40
5
$32.28
10
$31.80
25
$31.16
50
$30.68
100
$27.51
250 +
$26.93
Click for Quote
Log in to unlock special pricing