Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-2.23-12832UCB3

Graphic OLED - 128 x 32 pixels - 3V - 8-bit Parallel/I2C/SPI - Controller:SSD1305 - 1 x 20 Bottom

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Graphic OLED - 128 x 32 pixels - 3V - 8-bit Parallel/I2C/SPI - Controller:SSD1305 - 1 x 20 Bottom
Search Keywords: NHD22312832UCB3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-2.23-12832UCB3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524920000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Type:
    1 x 20 Bottom
  • Dimension:
    63.2 x 43.1 x 6(Max) mm
  • Display Format:
    128 x 32 Pixels
  • Active Area:
    N/A
  • Controller:
    SSD1305
  • Character Size:
    N/A
  • Display Mode:
    Blue
  • Backlight:
    N/A
  • Back Light (LED):
    None
  • CAGE CODE:
    7XUK2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-2.23-12832UCB3 RoHS compliant?
Yes, NHD-2.23-12832UCB3 is RoHS compliant.
What is the lead time for NHD-2.23-12832UCB3?
The standard lead time for NHD-2.23-12832UCB3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
540 can ship
18 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.45
5
$29.00
10
$27.87
25
$27.60
50
$27.53
100
$27.46
250 +
$27.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!