- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-1.8-128160TF-CTXI#
NHD-1.8-128160TF-CTXI#
Newhaven Display
2.8Vdd, 8-bit Digital interface, WHITE LED backlight, Transmissive, 12:00, Op Temp (-20 to +70C), RoHS
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
2.8Vdd, 8-bit Digital interface, WHITE LED backlight, Transmissive, 12:00, Op Temp (-20 to +70C), RoHS
Search Keywords: NHD18128160TFCTXI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-1.8-128160TF-CTXI#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Size Diagonal:1.8"
-
Resolution Standard:N/A
-
Display Format:128 x 160 Pixels
-
Display Color:N/A
-
Viewing Angle:90/70 °
-
Typical Brightness:350 cd/m2
-
Typical Contrast Ratio:N/A
-
Interface:8-Bit Parallel
-
Backlight:LED - White
-
Touchscreen:No
-
Supply Voltage:2.8 V
-
Operating Temperature:-10 to 70 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.