- Home ›
- All Products›
- NHD-1.8-128160EF-SSXN-FT
Newhaven Display
NHD-1.8-128160EF-SSXN-FT
1.8" Sunlight Readable SPI w/Res Touch - 128 x 160 Pixels - 2.8V - 3/4-line SPI - Controller:ILI9163V - 24-ZIF Connection
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-1.8-128160EF-SSXN-FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Voltage Supply:2.8V
-
VIEW:6:00
-
CAGE CODE:7XUK2
-
Is Dry Pack Required?:No
-
REACH Compliant?:Yes
-
Is Part STATIC Sensitive:Yes
-
Size Diagonal:1.8
-
Operating Temp:(-20C to +70C)
-
Outline Dimension:46.7 x 34.7 x 3.45
-
Display Type:TFT LCD
-
Controller:ILI9163V
-
Connector Type:24-ZIF Connection
-
Back Light (LED):White LED
-
NAFTA Compliant:No
-
Packaging Type:Bulk/Tray/Box
-
Display Mode:Transmissive
-
INTERNATIONAL HARMONIZE CODE:8531.20.0020
-
Interface:3/4-line SPI
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
Is Part RoHS Compliant:Yes
-
Is Part LEAD(Pb) FREE:Yes
-
Display Format:128 x 160 Pixels