Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-1.8-128160EF-SSXN-F

1.8" Sunlight Readable SPI - 128 x 160 Pixels - 2.8V - 3/4-line SPI - Controller:ILI9163V - 24-ZIF Connection

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
1.8" Sunlight Readable SPI - 128 x 160 Pixels - 2.8V - 3/4-line SPI - Controller:ILI9163V - 24-ZIF Connection
Search Keywords: NHD18128160EFSSXNF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-1.8-128160EF-SSXN-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Back Light (LED): White LED
Size Diagonal: 1.8
Packaging Type: Bulk/Tray/Box
Is Part STATIC Sensitive: Yes
INTERNATIONAL HARMONIZE CODE: 8531.20.0020
NAFTA Compliant: No
Display Type: TFT LCD
Display Format: 128 x 160 Pixels
Moisture Sensitivity Level (MSL): Maintain in Room Temp.
Display Mode: Transmissive
VIEW: 6:00
Is Part RoHS Compliant: Yes
Voltage Supply: 2.8V
REACH Compliant?: Yes
Connector Type: 24-ZIF Connection
Interface: 3/4-line SPI
Is Dry Pack Required?: No
Controller: ILI9163V
CAGE CODE: 7XUK2
Is Part LEAD(Pb) FREE: Yes
Outline Dimension: 46.7 x 34.7 x 3.45
Operating Temp: (-20C to +70C)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-1.8-128160EF-SSXN-F RoHS compliant?
Yes, NHD-1.8-128160EF-SSXN-F is RoHS compliant.
What is the lead time for NHD-1.8-128160EF-SSXN-F?
The standard lead time for NHD-1.8-128160EF-SSXN-F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Manufacturer Stock:
1,022 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.02
25
$10.66
50
$10.51
100
$9.43
250
$9.24
500
$9.10
1,000 +
$7.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!