Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-1.8-128160EF-CTXI#-T

LCD TFT w/ resistive touch panel - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 3.45 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD TFT w/ resistive touch panel - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 3.45 mm
Search Keywords: NHD18128160EFCTXIT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-1.8-128160EF-CTXI#-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size Diagonal: 1.8
Display Format: 128 x 160 Pixels
Viewing Angle: 90/70 °
Typical Brightness: 280 cd/m2
Interface: 8-Bit Parallel
Backlight: LED - White
Touchscreen: Yes
Supply Voltage: 2.8 V
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-1.8-128160EF-CTXI#-T RoHS compliant?
Yes, NHD-1.8-128160EF-CTXI#-T is RoHS compliant.
What is the lead time for NHD-1.8-128160EF-CTXI#-T?
The standard lead time for NHD-1.8-128160EF-CTXI#-T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Manufacturer Stock:
749 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.16
25
$11.76
50
$11.59
100
$10.39
250
$10.19
500
$10.03
1,000 +
$8.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!