Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-1.8-128160EF-CTXI#-F

LCD TFT - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 2.25 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD TFT - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 2.25 mm
Search Keywords: NHD18128160EFCTXIF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-1.8-128160EF-CTXI#-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524919000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size Diagonal:
    1.8
  • Resolution Standard:
    N/A
  • Display Format:
    128 x 160 Pixels
  • Display Color:
    N/A
  • Viewing Angle:
    90/70 °
  • Typical Brightness:
    350 cd/m2
  • Typical Contrast Ratio:
    N/A
  • Interface:
    8-Bit Parallel
  • Backlight:
    LED - White
  • Touchscreen:
    No
  • Supply Voltage:
    2.8 V
  • Operating Temperature:
    -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-1.8-128160EF-CTXI#-F RoHS compliant?
Yes, NHD-1.8-128160EF-CTXI#-F is RoHS compliant.
What is the lead time for NHD-1.8-128160EF-CTXI#-F?
The standard lead time for NHD-1.8-128160EF-CTXI#-F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Can Ship immediately
Manufacturer Stock:
1,568 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.67
25
$13.17
50
$12.26
100
$12.23
250
$12.20
500
$12.17
1,000 +
$12.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!