Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-1.8-128160EF-CTXI#

LCD TFT - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 2.25 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD TFT - 128 x 160 Pixels - White LED Backlight - 46.7 x 34.7 x 2.25 mm
Search Keywords: NHD18128160EFCTXI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-1.8-128160EF-CTXI#
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size Diagonal: 1.8
Display Format: 128 x 160 Pixels
Viewing Angle: 90/70 °
Typical Brightness: 350 cd/m2
Typical Contrast Ratio: 500:1
Interface: 8-Bit Parallel
Backlight: White LED
Touchscreen: No
Supply Voltage: 2.8 V
Operating Temperature: -10 to +70
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-1.8-128160EF-CTXI# RoHS compliant?
Yes, NHD-1.8-128160EF-CTXI# is RoHS compliant.
What is the lead time for NHD-1.8-128160EF-CTXI#?
The standard lead time for NHD-1.8-128160EF-CTXI# is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
5,340 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.20
25
$10.84
50
$10.68
100
$9.58
250
$9.39
500
$9.24
1,000 +
$7.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!