- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-1.8-128160EF-CSXN#-F
Newhaven Display
NHD-1.8-128160EF-CSXN#-F
1.8" Sunlight Readable TFT - 128 x 160 Pixels - High Bright Backlight - 46.75x34.7x2.4 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
1.8" Sunlight Readable TFT - 128 x 160 Pixels - High Bright Backlight - 46.75x34.7x2.4 mm
Search Keywords: NHD18128160EFCSXNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-1.8-128160EF-CSXN#-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:1.8"
-
Display Format:128 x 160 Pixels
-
Interface:8-Bit Parallel
-
Backlight:LED - White
-
Supply Voltage:2.8 V
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is NHD-1.8-128160EF-CSXN#-F RoHS compliant?
Yes, NHD-1.8-128160EF-CSXN#-F is RoHS compliant.
What is the lead time for NHD-1.8-128160EF-CSXN#-F?
The standard lead time for NHD-1.8-128160EF-CSXN#-F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
Manufacturer Stock:
1,508
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$15.25
25
$15.07
50
$14.93
100
$14.89
250
$14.70
500
$14.67
1,000 +
$14.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT