- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NHD-1.8-128160EF-CSXN#
Newhaven Display
NHD-1.8-128160EF-CSXN#
1.8" Sunlight Readable TFT - 128x160 pixels - 2.8V - 8-bit Parallel - Controller:ILI9163V - 24-pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-1.8-128160EF-CSXN#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:1.8"
-
Resolution Standard:N/A
-
Display Format:128x160 pixels
-
Display Color:N/A
-
Viewing Angle:90/70 °
-
Typical Brightness:N/A
-
Typical Contrast Ratio:500
-
Interface:8-Bit Parallel
-
Backlight:LED - White
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C