- Home ›
- All Products›
- Displays ›
- OLED Displays ›
- OLED Graphic Modules ›
- NHD-1.69-AU-SHIELD
NHD-1.69-AU-SHIELD
Newhaven Display
Serial Color OLED Arduino Shield - 160x128 - 3.3-5V - SPI MPU - Controller:SEPS525 - 1x11 2.54mm pitch header
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Serial Color OLED Arduino Shield - 160x128 - 3.3-5V - SPI MPU - Controller:SEPS525 - 1x11 2.54mm pitch header
Search Keywords: NHD169AUSHIELD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-1.69-AU-SHIELD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:68.58 x 53.34 mm
-
Active Area:33.575x26.864 mm
-
Display Format:160x128
-
Controller:SEPS525
-
Connector Type:1x11 2.54mm pitch header
-
Display Mode:262K
-
Back Light (LED):None
-
CAGE CODE:7XUK2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$85.64
5
$76.42
10
$74.13
25
$68.04
50
$67.02
100
$64.40
250 +
$61.92
Click for Quote
Log in
to unlock special pricing