Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-1.69-160128ASC3

1.69" Serial Color OLED - 160x128 - 3.3-5V - SPI MPU - Controller:SEPS525 - 1x11 2.54mm pitch header

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
1.69" Serial Color OLED - 160x128 - 3.3-5V - SPI MPU - Controller:SEPS525 - 1x11 2.54mm pitch header
Search Keywords: NHD169160128ASC3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-1.69-160128ASC3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524920000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Active Area: 33.575x26.864 mm
Dimension: 58 x 44.5 x 5.1 mm
CAGE CODE: 7XUK2
Display Format: 160x128
Display Mode: 262K
Controller: SEPS525
Back Light (LED): None
Connector Type: 1x11 2.54mm pitch header
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-1.69-160128ASC3 RoHS compliant?
Yes, NHD-1.69-160128ASC3 is RoHS compliant.
What is the lead time for NHD-1.69-160128ASC3?
The standard lead time for NHD-1.69-160128ASC3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$98.51
500
$50.31
750
$34.25
1,000 +
$33.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!