- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-160128WG-BTMI-VZ#-1
Newhaven Display
NHD-160128WG-BTMI-VZ#-1
LCD Graphic Display - 160 x 128 Pixels - STN- Blue (-) - White Backlight - 129.0 x 102.0 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-160128WG-BTMI-VZ#-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:160 x 128 Pixels
-
Resolution Standard:N/A
-
LCD Type:STN
-
Display Mode:Transmissive
-
Backlight:LED - White
-
Active Area:95.96 x 76.76 mm
-
Dimension:129.0 x 102.0 x 16.5 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C