- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-160128WG-BTGH-VZ#-1
Newhaven Display
NHD-160128WG-BTGH-VZ#-1
LCD Graphic Display - 160 x 128 Pixels - 5.0V - 8-Bit Parallel - Controller:T6963C - 2x10 Right
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-160128WG-BTGH-VZ#-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 160 x 128 Pixels |
| LCD Type: | STN |
| Display Mode: | Transflective |
| Backlight: | LED - White |
| Active Area: | 95.96 x 76.76 mm |
| Dimension: | 129.0 x 102.0 x 16.5 mm |
| Interface: | 8-Bit Parallel |
| Supply Voltage: | 5 V |
| Touchscreen: | No |
| Operating Temperature: | -20 to 70 °C |