- Home ›
- All Products›
- Displays ›
- OLED Displays ›
- OLED Graphic Modules ›
- NHD-1.5-128128UGC3
Newhaven Display
NHD-1.5-128128UGC3
Full Color OLED - 18-bit/ 262K - 128x128 - 3V - No Backlight - 45.0 x 52.0 x 5.1 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Full Color OLED - 18-bit/ 262K - 128x128 - 3V - No Backlight - 45.0 x 52.0 x 5.1 mm
Search Keywords: NHD15128128UGC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-1.5-128128UGC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524920000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backlight:NN/AA
-
Display Mode:18-bit/ 262K
-
Connector Type:2 x 10 Top
-
Character Size:N/A
-
Active Area:26.855x26.864 mm
-
Display Format:128x128
-
Back Light (LED):None
-
Controller:SSD1351
-
CAGE CODE:7XUK2
Frequently Asked Questions
Is NHD-1.5-128128UGC3 RoHS compliant?
Yes, NHD-1.5-128128UGC3 is RoHS compliant.
What is the lead time for NHD-1.5-128128UGC3?
The standard lead time for NHD-1.5-128128UGC3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Manufacturer Stock:
19
can ship
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$28.52
5
$24.43
10
$24.37
25
$23.95
50
$23.89
100
$23.83
250 +
$23.77
Click for Quote
Log in
to unlock special pricing