Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-1.5-128128ASC3

1.50" Serial Color OLED - 128x128 - 3.3-5V - SPI MPU - Controller:SSD1351 - 1x11 2.54mm pitch header

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
1.50" Serial Color OLED - 128x128 - 3.3-5V - SPI MPU - Controller:SSD1351 - 1x11 2.54mm pitch header
Search Keywords: NHD15128128ASC3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-1.5-128128ASC3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524920000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Active Area:
    26.855x26.864 mm
  • Dimension:
    58 x 44.5 x 5.1 mm
  • Back Light (LED):
    None
  • CAGE CODE:
    7XUK2
  • Controller:
    SSD1351
  • Connector Type:
    1x11 2.54mm pitch header
  • Display Mode:
    262K
  • Display Format:
    128x128
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-1.5-128128ASC3 RoHS compliant?
Yes, NHD-1.5-128128ASC3 is RoHS compliant.
What is the lead time for NHD-1.5-128128ASC3?
The standard lead time for NHD-1.5-128128ASC3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$40.53
5
$36.17
10
$36.08
25
$34.07
50
$32.21
100
$29.27
250 +
$28.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!