Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-14432WG-BTFH-V#T

LCD Graphic Display - 144 x 32 Pixels - FSTN (+) - White Backlight - 80.0 x 36.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Graphic Display - 144 x 32 Pixels - FSTN (+) - White Backlight - 80.0 x 36.0 mm
Search Keywords: NHD14432WGBTFHVT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-14432WG-BTFH-V#T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 144 x 32 Pixels
LCD Type: FSTN
Display Mode: Transflective
Data Color: Black
Background Color: White
Backlight: LED - White
Active Area: 60.44 x 13.4 mm
Dimension: 80.0 x 36.0 x 13.2 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Touchscreen: No
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-14432WG-BTFH-V#T RoHS compliant?
Yes, NHD-14432WG-BTFH-V#T is RoHS compliant.
What is the lead time for NHD-14432WG-BTFH-V#T?
The standard lead time for NHD-14432WG-BTFH-V#T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Manufacturer Stock:
637 can ship
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.32
5
$22.55
10
$22.21
25
$21.77
50
$21.44
100
$19.23
250 +
$18.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!