- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-12864WG-CTFH-V#N
Newhaven Display
NHD-12864WG-CTFH-V#N
LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Controller:KS0108 - 1x20 Top
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-12864WG-CTFH-V#N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Display Format:128 x 64 Pixels
-
Resolution Standard:N/A
-
LCD Type:FSTN
-
Display Mode:Transflective
-
Backlight:LED - White
-
Active Area:56.28 x 38.36 mm
-
Dimension:78.0 x 70.0 x 14.3 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C