- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-12864WG-BTGH-T#N
Newhaven Display
NHD-12864WG-BTGH-T#N
LCD Graphic Display + Temp Comp - 128 x 64 Pixels - STN- Gray - White Backlight - 75.0 x 52.7 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-12864WG-BTGH-T#N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:128 x 64 Pixels
-
Resolution Standard:N/A
-
LCD Type:STN
-
Display Mode:Transflective
-
Backlight:LED - White
-
Active Area:55 x 27.48 mm
-
Dimension:75.0 x 52.7 x 8.9 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C