- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-12864WG-BTFH-V#N
Newhaven Display
NHD-12864WG-BTFH-V#N
LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Controller:KS0108 - 1x20 Bottom
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Controller:KS0108 - 1x20 Bottom
Search Keywords: NHD12864WGBTFHVN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-12864WG-BTFH-V#N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:128 x 64 Pixels
-
Resolution Standard:N/A
-
LCD Type:FSTN
-
Display Mode:Transflective
-
Backlight:LED - White
-
Active Area:55.01 x 27.49 mm
-
Dimension:75.0 x 52.7 x 8.9 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is NHD-12864WG-BTFH-V#N RoHS compliant?
Yes, NHD-12864WG-BTFH-V#N is RoHS compliant.
What is the lead time for NHD-12864WG-BTFH-V#N?
The standard lead time for NHD-12864WG-BTFH-V#N is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Can Ship immediately
Manufacturer Stock:
1,206
can ship
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$32.95
5
$31.85
10
$31.57
25
$31.33
50
$31.18
100
$31.10
250 +
$31.02
Click for Quote
Log in
to unlock special pricing