- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-12864MZ-FSW-GBW-L
Newhaven Display
NHD-12864MZ-FSW-GBW-L
LCD Graphic Display - 128 x 64 Pixels - STN- Gray - White (20mA) Backlight - 63.2 x 52.2 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD Graphic Display - 128 x 64 Pixels - STN- Gray - White (20mA) Backlight - 63.2 x 52.2 mm
Search Keywords: NHD12864MZFSWGBWL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-12864MZ-FSW-GBW-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:128 x 64 Pixels
-
Resolution Standard:N/A
-
LCD Type:STN
-
Display Mode:Transflective
-
Backlight:LED - White
-
Active Area:N/A
-
Dimension:63.2 x 52.2 x 11.5 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is NHD-12864MZ-FSW-GBW-L RoHS compliant?
Yes, NHD-12864MZ-FSW-GBW-L is RoHS compliant.
What is the lead time for NHD-12864MZ-FSW-GBW-L?
The standard lead time for NHD-12864MZ-FSW-GBW-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Manufacturer Stock:
746
can ship
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$27.07
5
$23.63
10
$22.12
25
$21.69
50
$20.45
100
$19.47
250 +
$18.65
Click for Quote
Log in
to unlock special pricing