Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-12864AZ-NSW-BBW-TR

LCD Graphic Display- Temp Comp contrast - 128 x 64 Pixels - STN- Blue (-) - White Backlight - 93.0 x 70.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Graphic Display- Temp Comp contrast - 128 x 64 Pixels - STN- Blue (-) - White Backlight - 93.0 x 70.0 mm
Search Keywords: NHD12864AZNSWBBWTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-12864AZ-NSW-BBW-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 128 x 64 Pixels
LCD Type: STN
Display Mode: Transmissive
Backlight: LED - White
Active Area: 66.52 x 33.24 mm
Dimension: 93.0 x 70.0 x 13.0 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Touchscreen: No
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-12864AZ-NSW-BBW-TR RoHS compliant?
Yes, NHD-12864AZ-NSW-BBW-TR is RoHS compliant.
What is the lead time for NHD-12864AZ-NSW-BBW-TR?
The standard lead time for NHD-12864AZ-NSW-BBW-TR is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 302
Ships today, if you order in
Manufacturer Stock:
844 can ship
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.72
5
$41.84
10
$40.60
25
$38.96
50
$37.71
100
$33.31
250 +
$31.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!