Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-1.27-AU-SHIELD

Serial Color OLED Arduino Shield - 128x96 - 3.3-5V - SPI MPU - Controller:SSD1351 - 1x11 2.54mm pitch header

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Serial Color OLED Arduino Shield - 128x96 - 3.3-5V - SPI MPU - Controller:SSD1351 - 1x11 2.54mm pitch header
Search Keywords: NHD127AUSHIELD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-1.27-AU-SHIELD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8534000070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 68.58 x 53.34 mm
Active Area: 25.708x19.28 mm
Connector Type: 1x11 2.54mm pitch header
Controller: SSD1351
Back Light (LED): None
Display Mode: 262K
CAGE CODE: 7XUK2
Display Format: 128x96
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-1.27-AU-SHIELD RoHS compliant?
Yes, NHD-1.27-AU-SHIELD is RoHS compliant.
What is the lead time for NHD-1.27-AU-SHIELD?
The standard lead time for NHD-1.27-AU-SHIELD is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
67 can ship
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.33
5
$75.25
10
$73.00
25
$67.00
50
$66.83
100
$59.28
250 +
$57.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!