Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-1.27-12896UGC3

Full Color OLED - 128x96 - 3V - Serial/Parallel - Controller:SSD1351 - 2 x 10 Top

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Full Color OLED - 128x96 - 3V - Serial/Parallel - Controller:SSD1351 - 2 x 10 Top
Search Keywords: NHD12712896UGC3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-1.27-12896UGC3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524920000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Mode: 18-bit/ 262K
Active Area: 25.708x19.28 mm
Connector Type: 2 x 10 Top
Backlight: NN/AA
Display Format: 128x96
Back Light (LED): None
CAGE CODE: 7XUK2
Controller: SSD1351
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-1.27-12896UGC3 RoHS compliant?
Yes, NHD-1.27-12896UGC3 is RoHS compliant.
What is the lead time for NHD-1.27-12896UGC3?
The standard lead time for NHD-1.27-12896UGC3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
944 can ship
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.32
5
$23.10
10
$23.04
25
$22.65
50
$22.59
100
$22.53
250 +
$22.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!