- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-12232AZ-FL-YBW
NHD-12232AZ-FL-YBW
Newhaven Display
LCD Graphic Display - 122 x 32 Pixels - STN-Yellow/Green - Yellow/Green Backlight - 84.0 x 44.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Graphic Display - 122 x 32 Pixels - STN-Yellow/Green - Yellow/Green Backlight - 84.0 x 44.0 mm
Search Keywords: NHD12232AZFLYBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-12232AZ-FL-YBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:122 x 32 Pixels
-
Resolution Standard:N/A
-
LCD Type:STN
-
Display Mode:Transflective
-
Backlight:LED - Yellow/Green
-
Active Area:53.64 x 15.64 mm
-
Dimension:84.0 x 44.0 x 8.3 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$25.29
5
$23.66
10
$22.57
25
$21.90
50
$21.26
100
$18.27
250 +
$17.79
Click for Quote
Log in
to unlock special pricing