Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-10.1-1024600BF-LSXP

10.1" IPS TFT LVDS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
10.1" IPS TFT LVDS
Search Keywords: NHD1011024600BFLSXP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-10.1-1024600BF-LSXP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524919000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size Diagonal:
    10.1"
  • Interface:
    LVDS
  • Packaging Type:
    Bulk/Tray/Box
  • Display Mode:
    Transmissive
  • VIEW:
    Full
  • Connector Type:
    40-Conductor FFC
  • Display Type:
    IPS TFT LCD
  • Display Format:
    1024x600
  • Voltage Supply:
    3.3V
  • CAGE CODE:
    7XUK2
  • Character Size CH x CW:
    N/A
  • Is Dry Pack Required?:
    No
  • Is Part LEAD(Pb) FREE:
    Yes
  • Is Part RoHS Compliant:
    Yes
  • Is Part STATIC Sensitive:
    Yes
  • Moisture Sensitivity Level (MSL):
    Maintain in Room Temp.
  • NAFTA Compliant:
    No
  • Operating Temp:
    (-20C to +70C)
  • REACH Compliant?:
    Yes
  • Controller:
    TFT Driver IC: HX8282-A11
  • Back Light (LED):
    800 cd/m²
  • Outline Dimension:
    235 x 143 x 5.2
  • ORDER MULTIPLE:
    varies upon purchase
  • Registrable:
    Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-10.1-1024600BF-LSXP RoHS compliant?
Yes, NHD-10.1-1024600BF-LSXP is RoHS compliant.
What is the lead time for NHD-10.1-1024600BF-LSXP?
The standard lead time for NHD-10.1-1024600BF-LSXP is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
149 can ship
18 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$191.04
5
$176.50
10
$170.93
20
$170.50
50
$170.07
100 +
$169.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!