Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-10.1-1024600BF-ASXP

10.1" IPS TFT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
10.1" IPS TFT
Search Keywords: NHD1011024600BFASXP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-10.1-1024600BF-ASXP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size Diagonal: 10.1"
Packaging Type: Bulk/Tray/Box
Display Mode: Transmissive
VIEW: Full
Connector Type: 40-Conductor FFC
Interface: 24-Bit RGB
Display Type: IPS TFT LCD
Display Format: 1024x600
Voltage Supply: 3.3V
CAGE CODE: 7XUK2
Is Dry Pack Required?: No
Is Part LEAD(Pb) FREE: Yes
Is Part RoHS Compliant: Yes
Is Part STATIC Sensitive: Yes
Moisture Sensitivity Level (MSL): Maintain in Room Temp.
NAFTA Compliant: No
Operating Temp: (-20C to +70C)
REACH Compliant?: Yes
Controller: TFT Driver IC: HX8282-A11
Back Light (LED): 800 cd/m²
Outline Dimension: 235 x 143 x 5.2
ORDER MULTIPLE: varies upon purchase
Registrable: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-10.1-1024600BF-ASXP RoHS compliant?
Yes, NHD-10.1-1024600BF-ASXP is RoHS compliant.
What is the lead time for NHD-10.1-1024600BF-ASXP?
The standard lead time for NHD-10.1-1024600BF-ASXP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Manufacturer Stock:
729 can ship
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$180.29
5
$177.33
10
$176.47
20
$176.03
50
$175.59
100 +
$175.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!