- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NHD-10.1-1024600AF-ASXV#
NHD-10.1-1024600AF-ASXV#
Newhaven Display
10.1 Premium RBG TFT - 1024 x 600 - White LED Backlight - 235 x 143 mm
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
10.1 Premium RBG TFT - 1024 x 600 - White LED Backlight - 235 x 143 mm
Search Keywords: NHD1011024600AFASXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-10.1-1024600AF-ASXV#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
REACH Compliant?:Yes
-
Is Part RoHS Compliant:Yes
-
Controller:HX8282
-
Connector Type:40-Conductor FFC
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
CAGE CODE:7XUK2
-
Display Mode:Transmissive
-
INTERNATIONAL HARMONIZE CODE:8531.20.0020
-
Is Part LEAD(Pb) FREE:Yes
-
Character Size CH x CW:N/A
-
Size Diagonal:10.1
-
Operating Temp:(-20C-+60C)
-
Is Part STATIC Sensitive:Yes
-
Back Light (LED):White LED
-
Voltage Supply:3.3V
-
Interface:24-Bit RGB
-
VIEW:All
-
Display Type:TFT LCD
-
Display Format:1024 x 600
-
NAFTA Compliant:No
-
Outline Dimension:235mm x 143mm
-
Packaging Type:Bulk/Tray/Box
-
Is Dry Pack Required?:No
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.