- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NHD-0.95-9664G
NHD-0.95-9664G
Newhaven Display
0.95" Full Color OLED Glass - 3.3V - 25.7x22.2x1.45 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
0.95" Full Color OLED Glass - 3.3V - 25.7x22.2x1.45 mm
Search Keywords: NHD0959664G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0.95-9664G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524920000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Character Size CH x CW:N/A
-
CAGE CODE:7XUK2
-
Controller:SSD1331
-
VIEW:Full View
-
Is Part LEAD(Pb) FREE:Yes
-
Display Type:Full Color OLED Glass
-
INTERNATIONAL HARMONIZE CODE:8531.20.0020
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
Size Diagonal:0.95"
-
Voltage Supply:3.3 V
-
Is Part STATIC Sensitive:Yes
-
Is Dry Pack Required?:No
-
Operating Temp:(-)40 ~ (+)70 C
-
REACH Compliant?:Yes
-
Packaging Type:Bulk/Tray/Box
-
NAFTA Compliant:No
-
Outline Dimension:25.7x22.2x1.45 mm
-
Display Format:Full Color OLED Glass
-
Display Mode:Full Color
-
Interface:Serial/Parallel Interface
-
Back Light (LED):n/a
-
Is Part RoHS Compliant:Yes
-
Connector Type:23 pin FFC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.01
25
$13.87
50
$9.72
100
$9.65
250
$9.60
500
$9.55
1,000 +
$9.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT