- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0440WH-ATMI-JT#
Newhaven Display
NHD-0440WH-ATMI-JT#
LCD Character Display - 4 x 40 Character - STN- Blue - White Backlight - 190.0 x 54.0 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0440WH-ATMI-JT#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:4 x 40 Characters
-
Display Type:STN- BLUE
-
Display Mode:Transmissive
-
Text Color:White
-
Background Color:Blue
-
Backlight:LED - White
-
Active Area:140.45 x 23.16 mm
-
Character Size:4.89 x 2.78 mm
-
Dimension:190 x 54 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C