- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0440AZ-FL-YBW
Newhaven Display
NHD-0440AZ-FL-YBW
LCD Character Display - 4 x 40 Character - STN-Yellow/Green - Yellow/Green Backlight - 190.0 x 54.0 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD Character Display - 4 x 40 Character - STN-Yellow/Green - Yellow/Green Backlight - 190.0 x 54.0 mm
Search Keywords: NHD0440AZFLYBW
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-0440AZ-FL-YBW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 4 x 40 Characters |
| Display Type: | STN- Y/G |
| Display Mode: | Transflective |
| Text Color: | Blue |
| Background Color: | Yellow/Green |
| Backlight: | LED - Yellow/Green |
| Active Area: | 140.45 x 23.16 mm |
| Character Size: | 4.89 x 2.78 mm |
| Dimension: | 190 x 54 mm |
| Interface: | 8-Bit Parallel |
| Supply Voltage: | 5 V |
| Operating Temperature: | -20 to +70 °C |
Frequently Asked Questions
Is NHD-0440AZ-FL-YBW RoHS compliant?
Yes, NHD-0440AZ-FL-YBW is RoHS compliant.
What is the lead time for NHD-0440AZ-FL-YBW?
The standard lead time for NHD-0440AZ-FL-YBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
710
can ship 1/8/27
Manufacturer Stock:
494
can ship
16 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$27.22
5
$25.24
10
$25.01
25
$24.82
50
$24.70
100
$24.64
250 +
$24.58
Click for Quote
Log in
to unlock special pricing