- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0420H1Z-FSW-GBW-33V3
Newhaven Display
NHD-0420H1Z-FSW-GBW-33V3
LCD Character Display - 4 x 20 Character - STN- Gray - White 3V Backlight - 79.0 x 36.0 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD Character Display - 4 x 20 Character - STN- Gray - White 3V Backlight - 79.0 x 36.0 mm
Search Keywords: NHD0420H1ZFSWGBW33V3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0420H1Z-FSW-GBW-33V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:4 x 20 Characters
-
Display Type:STN- GRAY
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:White
-
Backlight:LED - White
-
Active Area:N/A
-
Character Size:5.15 x 2.35 mm
-
Dimension:79 x 36 x 13 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to +70 °C
Frequently Asked Questions
Is NHD-0420H1Z-FSW-GBW-33V3 RoHS compliant?
Yes, NHD-0420H1Z-FSW-GBW-33V3 is RoHS compliant.
What is the lead time for NHD-0420H1Z-FSW-GBW-33V3?
The standard lead time for NHD-0420H1Z-FSW-GBW-33V3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
579
Can Ship immediately
Manufacturer Stock:
5,960
can ship
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$18.93
5
$15.97
10
$14.92
25
$14.77
50
$14.10
100
$14.06
250 +
$14.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT