- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0420H1Z-FSW-GBW
NHD-0420H1Z-FSW-GBW
Newhaven Display
LCD Character Display - 4 x 20 Character - STN- Gray - White Backlight - 79.0 x 36.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display - 4 x 20 Character - STN- Gray - White Backlight - 79.0 x 36.0 mm
Search Keywords: NHD0420H1ZFSWGBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0420H1Z-FSW-GBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:4 x 20 Characters
-
Display Type:STN- GRAY
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:White
-
Backlight:LED - White
-
Active Area:56.5 x 23.6 mm
-
Character Size:5.15 x 2.35 mm
-
Dimension:79 x 36 x 13 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$18.49
5
$15.12
10
$14.13
25
$13.99
50
$13.18
100
$13.12
250 +
$13.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT