- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0420E2Z-NSW-BBW
Newhaven Display
NHD-0420E2Z-NSW-BBW
LCD Character Display - 4 x 20 Character - STN- Blue - White Backlight - 146.0 x 62.5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD Character Display - 4 x 20 Character - STN- Blue - White Backlight - 146.0 x 62.5 mm
Search Keywords: NHD0420E2ZNSWBBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0420E2Z-NSW-BBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:4 x 20 Characters
-
Display Type:STN- BLUE
-
Display Mode:Transmissive
-
Text Color:White
-
Background Color:Blue
-
Backlight:LED - White
-
Active Area:118.84 x 38.47 mm
-
Character Size:9.22 x 4.84 mm
-
Dimension:146 x 62.5 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Frequently Asked Questions
Is NHD-0420E2Z-NSW-BBW RoHS compliant?
Yes, NHD-0420E2Z-NSW-BBW is RoHS compliant.
What is the lead time for NHD-0420E2Z-NSW-BBW?
The standard lead time for NHD-0420E2Z-NSW-BBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
812
Can Ship immediately
Manufacturer Stock:
947
can ship
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$29.88
5
$27.10
10
$25.54
25
$25.29
50
$25.23
100
$25.17
250 +
$25.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT