- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0420E2Z-FSW-GBW
NHD-0420E2Z-FSW-GBW
Newhaven Display
LCD Character Display - 4 x 20 Character - STN- Gray - White Backlight - 146.0 x 62.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display - 4 x 20 Character - STN- Gray - White Backlight - 146.0 x 62.5 mm
Search Keywords: NHD0420E2ZFSWGBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0420E2Z-FSW-GBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:4 x 20 Characters
-
Display Type:STN- GRAY
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:White
-
Backlight:LED - White
-
Active Area:N/A
-
Character Size:9.22 x 4.84 mm
-
Dimension:146 x 62.5 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
398
Ships today, if you order in
Manufacturer Stock:
1,206
can ship
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$30.91
5
$28.10
10
$26.81
25
$26.62
50
$26.48
100
$26.35
250 +
$26.22
Click for Quote
Log in
to unlock special pricing