- Home ›
- All Products›
- Displays ›
- OLED Displays ›
- OLED Character Modules ›
- NHD-0420DZW-AY5
Newhaven Display
NHD-0420DZW-AY5
Character OLED - 4 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Top
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Character OLED - 4 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Top
Search Keywords: NHD0420DZWAY5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0420DZW-AY5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524920000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Character Size:4.75 x 2.90
-
Connector Type:1 x 16 Top
-
Backlight:N/A
-
Active Area:70.16x20.95 mm
-
Dimension:98 x 60 x 10(Max) mm
-
Display Format:4 x 20
-
Controller:Proprietary
-
Back Light (LED):None
-
Character Size CH x CW:4.75 x 2.90
-
CAGE CODE:7XUK2
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is NHD-0420DZW-AY5 RoHS compliant?
Yes, NHD-0420DZW-AY5 is RoHS compliant.
What is the lead time for NHD-0420DZW-AY5?
The standard lead time for NHD-0420DZW-AY5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
On Order:
1,200
can ship 10/23/26
Manufacturer Stock:
5,266
can ship
28 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$45.93
5
$44.40
10
$44.00
25
$43.46
50
$43.35
100
$43.25
250 +
$43.14
Click for Quote
Log in
to unlock special pricing