Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0420DZW-AB5

Character OLED - Blue - 4 x 20 - 5V or 3V - No Backlight - 98.0 x 60.0 x 10.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Character OLED - Blue - 4 x 20 - 5V or 3V - No Backlight - 98.0 x 60.0 x 10.0 mm
Search Keywords: NHD0420DZWAB5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0420DZW-AB5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524920000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Backlight:
    NN/AA
  • Connector Type:
    1 x 16 Top
  • Display Format:
    4 x 20
  • Character Size:
    4.75 x 2.90
  • Back Light (LED):
    None
  • Controller:
    Proprietary
  • Character Size CH x CW:
    4.75 x 2.90
  • CAGE CODE:
    7XUK2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0420DZW-AB5 RoHS compliant?
Yes, NHD-0420DZW-AB5 is RoHS compliant.
What is the lead time for NHD-0420DZW-AB5?
The standard lead time for NHD-0420DZW-AB5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 142
Ships today, if you order in
Manufacturer Stock:
1,780 can ship
28 Weeks can ship 4/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$50.70
5
$47.41
10
$46.00
25
$44.13
50
$42.71
100
$41.29
250 +
$39.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!