Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0420DZ-NSW-BBW

LCD Character Display - 4 x 20 Character - STN- Blue - White Backlight - 98.0 x 60.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 4 x 20 Character - STN- Blue - White Backlight - 98.0 x 60.0 mm
Search Keywords: NHD0420DZNSWBBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0420DZ-NSW-BBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 4 x 20 Characters
Display Type: STN- BLUE
Display Mode: Transmissive
Text Color: White
Background Color: Blue
Backlight: LED - White
Active Area: 70.4 x 20.8 mm
Character Size: 4.75 x 2.95 mm
Dimension: 98 x 60 x 14 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0420DZ-NSW-BBW RoHS compliant?
Yes, NHD-0420DZ-NSW-BBW is RoHS compliant.
What is the lead time for NHD-0420DZ-NSW-BBW?
The standard lead time for NHD-0420DZ-NSW-BBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Can Ship immediately
Manufacturer Stock:
840 can ship
Minimum Order Quantity:
5
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.55
10
$14.51
25
$14.38
50
$14.24
100
$14.20
250
$14.17
500 +
$14.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!