- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0420DZ-FL-YBW-33V3
Newhaven Display
NHD-0420DZ-FL-YBW-33V3
LCD Character Display - 4 x 20 Character - STN-Yellow/Green - Yellow/Green 3V Backlight - 98.0 x 60.0 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD Character Display - 4 x 20 Character - STN-Yellow/Green - Yellow/Green 3V Backlight - 98.0 x 60.0 mm
Search Keywords: NHD0420DZFLYBW33V3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0420DZ-FL-YBW-33V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:4 x 20 Characters
-
Display Type:STN- Y/G
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:N/A
-
Character Size:4.75 x 2.95 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to +70 °C
Frequently Asked Questions
Is NHD-0420DZ-FL-YBW-33V3 RoHS compliant?
Yes, NHD-0420DZ-FL-YBW-33V3 is RoHS compliant.
What is the lead time for NHD-0420DZ-FL-YBW-33V3?
The standard lead time for NHD-0420DZ-FL-YBW-33V3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
522
can ship
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$20.92
5
$18.78
10
$18.74
25
$18.60
50
$18.46
100
$18.37
250 +
$18.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT