Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0420D3Z-NSW-BBW-V3

Serial LCD - 4 x 20 Character - STN-Blue - White Backlight - 98.0 x 60.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Serial LCD - 4 x 20 Character - STN-Blue - White Backlight - 98.0 x 60.0 mm
Search Keywords: NHD0420D3ZNSWBBWV3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0420D3Z-NSW-BBW-V3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524919000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Display Format:
    4 x 20 Characters
  • Display Type:
    STN-BLUE
  • Display Mode:
    Transmissive
  • Text Color:
    White
  • Background Color:
    Blue
  • Backlight:
    LED - White
  • Active Area:
    70.4 x 20.8 mm
  • Character Size:
    4.75 x 2.95 mm
  • Dimension:
    98 x 60 x 13.5 mm
  • Interface:
    I2C, RS232, SPI
  • Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0420D3Z-NSW-BBW-V3 RoHS compliant?
Yes, NHD-0420D3Z-NSW-BBW-V3 is RoHS compliant.
What is the lead time for NHD-0420D3Z-NSW-BBW-V3?
The standard lead time for NHD-0420D3Z-NSW-BBW-V3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Ships today, if you order in
Manufacturer Stock:
2,591 can ship
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.30
5
$22.46
10
$22.30
25
$21.93
50
$21.78
100
$21.72
250 +
$21.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!