Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0420D3Z-FL-GBW-V3

Serial LCD - 4 x 20 Character - STN-Gray - Yellow/Green Backlight - 98.0 x 60.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Serial LCD - 4 x 20 Character - STN-Gray - Yellow/Green Backlight - 98.0 x 60.0 mm
Search Keywords: NHD0420D3ZFLGBWV3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0420D3Z-FL-GBW-V3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 4 x 20 Characters
Display Type: STN-GRAY
Display Mode: Transflective
Text Color: Blue
Background Color: Yellow/Green
Backlight: LED - Yellow/Green
Character Size: 4.75 x 2.95 mm
Interface: I2C, RS232, SPI
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0420D3Z-FL-GBW-V3 RoHS compliant?
Yes, NHD-0420D3Z-FL-GBW-V3 is RoHS compliant.
What is the lead time for NHD-0420D3Z-FL-GBW-V3?
The standard lead time for NHD-0420D3Z-FL-GBW-V3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 318
Can Ship immediately
Manufacturer Stock:
3,276 can ship
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.20
5
$17.54
10
$17.47
25
$17.31
50
$17.19
100
$17.10
250 +
$17.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!