Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0420CW-AG3

4x20 Green Slim Character OLED - 4x20 pixels - 2.4V ~5.5V - 4/8-bit Parallel, SPI, I2C - Controller:US2066 - 1 x 20 Top

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
4x20 Green Slim Character OLED - 4x20 pixels - 2.4V ~5.5V - 4/8-bit Parallel, SPI, I2C - Controller:US2066 - 1 x 20 Top
Search Keywords: NHD0420CWAG3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0420CW-AG3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524920000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 4x20 Pixels
Connector Type: 1 x 20 Top
Controller: US2066
Character Size: 4.77 x 2.97
Character Size CH x CW: 4.77 x 2.97
CAGE CODE: 7XUK2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0420CW-AG3 RoHS compliant?
Yes, NHD-0420CW-AG3 is RoHS compliant.
What is the lead time for NHD-0420CW-AG3?
The standard lead time for NHD-0420CW-AG3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
204 can ship
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.39
5
$34.68
10
$33.98
25
$33.73
50
$33.56
100
$33.48
250 +
$33.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!