- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0420AZ-FSW-GBW-33V3
Newhaven Display
NHD-0420AZ-FSW-GBW-33V3
LCD Character Display - 4 x 20 Characters - 3.3V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-0420AZ-FSW-GBW-33V3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 4 x 20 Characters |
| Display Type: | STN- GRAY |
| Display Mode: | Transflective |
| Text Color: | Blue |
| Background Color: | White |
| Backlight: | LED - White |
| Active Area: | 55.12 x 17.56 mm |
| Character Size: | 4.03 x 2.30 mm |
| Dimension: | 77 x 47 x 14.5 mm |
| Interface: | 8-Bit Parallel |
| Supply Voltage: | 3.3 V |
| Operating Temperature: | -20 to +70 °C |