- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0420AZ-FL-YBW-33V3
NHD-0420AZ-FL-YBW-33V3
Newhaven Display
LCD Character Display - 4 x 20 Characters - 3.3V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display - 4 x 20 Characters - 3.3V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top
Search Keywords: NHD0420AZFLYBW33V3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0420AZ-FL-YBW-33V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:4 x 20 Characters
-
Display Type:STN- Y/G
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:N/A
-
Character Size:4.03 x 2.30 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
4,486
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$13.42
10
$13.23
25
$12.97
50
$12.77
100
$12.20
250
$11.95
500 +
$11.76
Click for Quote
Log in
to unlock special pricing