Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0416BZ-FL-GBW

LCD Character Display - 4 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 4 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top
Search Keywords: NHD0416BZFLGBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0416BZ-FL-GBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 4 x 16 Characters
Display Type: STN- GRAY
Display Mode: Transflective
Text Color: Blue
Background Color: Yellow/Green
Backlight: LED - Yellow/Green
Active Area: 56.2 x 20.8 mm
Character Size: 4.75 x 2.95 mm
Dimension: 87 x 60 x 14.5 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0416BZ-FL-GBW RoHS compliant?
Yes, NHD-0416BZ-FL-GBW is RoHS compliant.
What is the lead time for NHD-0416BZ-FL-GBW?
The standard lead time for NHD-0416BZ-FL-GBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
261 can ship
Stock lot only:
3
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.301
5
$13.910
10
$13.880
25
$13.750
50
$13.620
75
$13.590
100 +
$13.550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!