Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0240AZ-FL-GBW

LCD Character Display - 2 x 40 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 2x8 Left

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 40 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 2x8 Left
Search Keywords: NHD0240AZFLGBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0240AZ-FL-GBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 40 Characters
Display Type: STN- GRAY
Display Mode: Transflective
Text Color: Blue
Background Color: Yellow/Green
Backlight: LED - Yellow/Green
Active Area: 152.5 x 16.5 mm
Character Size: 5.55 x 3.20 mm
Dimension: 175 x 33.5 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0240AZ-FL-GBW RoHS compliant?
Yes, NHD-0240AZ-FL-GBW is RoHS compliant.
What is the lead time for NHD-0240AZ-FL-GBW?
The standard lead time for NHD-0240AZ-FL-GBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
723 can ship
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.27
5
$20.56
10
$20.26
25
$19.86
50
$19.55
100
$17.15
250 +
$16.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!