- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0224BZ1-FSW-FBW
Newhaven Display
NHD-0224BZ1-FSW-FBW
LCD Character Display - 2 x 24 Characters - 5V - 8-Bit Parallel - Controller:KS0066U - 2x8 Left
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD Character Display - 2 x 24 Characters - 5V - 8-Bit Parallel - Controller:KS0066U - 2x8 Left
Search Keywords: NHD0224BZ1FSWFBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0224BZ1-FSW-FBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 24 Characters
-
Display Type:FSTN (+)
-
Display Mode:Transflective
-
Text Color:Black
-
Background Color:White
-
Backlight:LED - White
-
Active Area:76.3 x 11.6 mm
-
Character Size:5.55 x 2.70 mm
-
Dimension:116 x 37 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Frequently Asked Questions
Is NHD-0224BZ1-FSW-FBW RoHS compliant?
Yes, NHD-0224BZ1-FSW-FBW is RoHS compliant.
What is the lead time for NHD-0224BZ1-FSW-FBW?
The standard lead time for NHD-0224BZ1-FSW-FBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
376
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$13.75
10
$12.85
25
$12.73
50
$12.06
100
$12.03
250
$12.00
500 +
$11.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT