Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0224AZ-FSW-GBW

LCD Character Display - 2 x 24 Characters - 5V - 8-Bit Parallel - Controller:KS0066U - 2x8 Left

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 24 Characters - 5V - 8-Bit Parallel - Controller:KS0066U - 2x8 Left
Search Keywords: NHD0224AZFSWGBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0224AZ-FSW-GBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 24 Characters
Display Type: STN-GRAY
Display Mode: Transflective
Text Color: Blue
Background Color: White
Backlight: LED - White
Active Area: 88.3 x 11.5 mm
Character Size: 5.55 x 3.20 mm
Dimension: 118 x 36 x 12.5 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0224AZ-FSW-GBW RoHS compliant?
Yes, NHD-0224AZ-FSW-GBW is RoHS compliant.
What is the lead time for NHD-0224AZ-FSW-GBW?
The standard lead time for NHD-0224AZ-FSW-GBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Manufacturer Stock:
117 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.72
10
$13.52
25
$13.26
50
$13.06
100
$10.66
250
$10.44
500 +
$10.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!