Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0220WH-LYYH-JT#

LCD Character Display - 2 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 180.0 x 40.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 180.0 x 40.0 mm
Search Keywords: NHD0220WHLYYHJT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0220WH-LYYH-JT#
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 20 Characters
Display Type: STN- Y/G
Display Mode: Transflective
Text Color: Blue
Background Color: Yellow/Green
Backlight: LED - Yellow/Green
Active Area: 137.0 x 29.2 mm
Character Size: 9.66 x 6.0 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0220WH-LYYH-JT# RoHS compliant?
Yes, NHD-0220WH-LYYH-JT# is RoHS compliant.
What is the lead time for NHD-0220WH-LYYH-JT#?
The standard lead time for NHD-0220WH-LYYH-JT# is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$63.99
50
$39.38
75
$31.17
100 +
$30.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!